ABB Switch Disconnector, 4-Pole, 2 kA
- RS Stock No.:
- 259-9744
- Mfr. Part No.:
- 1SCA108037R1001
- Brand:
- ABB
Subtotal (1 unit)*
$9,668.55
(exc. GST)
$10,635.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,668.55 |
*price indicative
- RS Stock No.:
- 259-9744
- Mfr. Part No.:
- 1SCA108037R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA10 | |
| IP Rating | IP00 | |
| Switching Power | 55W | |
| Fuse Current | 2kA | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Terminal Type Lug Terminal | ||
Series 1SCA10 | ||
IP Rating IP00 | ||
Switching Power 55W | ||
Fuse Current 2kA | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 4 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.
Lug terminals
Base mounted