RS Better World

Schneider Electric Distribution Block, 690V ac, 200A, Anthracite

Subtotal (1 unit)*

$448.67

(exc. GST)

$493.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8800
Mfr. Part No.:
LVS04012
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Block

Current

200A

IP Rating

IPXXB

Voltage

690V ac

Termination Type - Load Side

Attachable

Wire Size - Load Side

12 x 4 → 10 mm² (Flexible)

Termination Type - Line Side

Screw

Wire Size - Line Side

50 mm²

Colour

Anthracite

Standards/Approvals

IEC 61439-2, IEC 61439-1, IEC 60947-7-1

Series

Linergy

Better World Verification

Byggvarubedömningen

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Linergy Distribution Block is a device feeder connection accessory for spacial enclosures. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy