RS Better World

Schneider Electric Distribution Block, 690V ac, 200A, Anthracite

Subtotal (1 unit)*

$1,239.08

(exc. GST)

$1,362.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,239.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
110-311
Mfr. Part No.:
LVS04026
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Block

Current

200A

IP Rating

IPXXB

Voltage

690V ac

Termination Type - Load Side

Quick Connect

Connections Per Pole - Load Side

3

Connections Per Pole - Line Side

3

Termination Type - Line Side

Quick Connect

Colour

Anthracite

Standards/Approvals

inside enclosure, IEC 61439-2, IEC 61439-1, IEC 60947-7-1

Width

750mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
PL
The Schneider Electric Linergy FM 4P Distribution Block is a top-quality device feeder type product suitable for various applications. With a rated operational current of 200A and impulse withstand voltage of 8kV, it ensures reliable performance and safety in electrical distribution systems.

Rated operational current ensures optimal performance in demanding electrical setups

Impulse withstand voltage for enhanced safety during operation.

Compliant with IEC standards for reliable and efficient electrical distribution

Quick-connect terminal strips allow for easy and secure connections

Modular design with 81 holes provides flexibility in installation

Green Premium product with sustainable offer status for eco-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy