ABB Switch Disconnector, 4-Pole, 400 A, 400A
- RS Stock No.:
- 259-9655
- Mfr. Part No.:
- 1SCA022847R3170
- Brand:
- ABB
Subtotal (1 unit)*
$11,083.56
(exc. GST)
$12,191.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,083.56 |
*price indicative
- RS Stock No.:
- 259-9655
- Mfr. Part No.:
- 1SCA022847R3170
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 400A | |
| Series | 1SCA02 | |
| IP Rating | IP20 | |
| Fuse Current | 400A | |
| Switching Power | 400kW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 400A | ||
Series 1SCA02 | ||
IP Rating IP20 | ||
Fuse Current 400A | ||
Switching Power 400kW | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB motorized C/O switch includes a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. It also include a storage clip for the handle and spare fuses.
Front operated
Base mounting
- RS Stock No. 2258449
- Mfr. Part No. 3LD2264-1TC51
Each
$174.87
- RS Stock No. 0248904
- Mfr. Part No. 183081 XNH3-FCE-S630
Each
$2,014.07
- RS Stock No. 2125793
- Mfr. Part No. 3LD2545-0TK51
Each
$634.21
- RS Stock No. 0248893
- Mfr. Part No. 183025 XNH00-A160
Each
$146.29
Related links
- ABB Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A











