Schneider Electric Fuse Switch Disconnector, 4-Pole, 400 A, 400A
- RS Stock No.:
- 708-1753
- Mfr. Part No.:
- GS2GB4
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$533.28
(exc. GST)
$586.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.28 |
*price indicative
- RS Stock No.:
- 708-1753
- Mfr. Part No.:
- GS2GB4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Wire | |
| Switching Current | 400A | |
| IP Rating | IP65, IP20 | |
| Series | TeSyS GS | |
| Mechanical Fuse Size | A3, A2 | |
| Switching Power | 99W | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Wire | ||
Switching Current 400A | ||
IP Rating IP65, IP20 | ||
Series TeSyS GS | ||
Mechanical Fuse Size A3, A2 | ||
Switching Power 99W | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 400A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS | ||
GS Switch Fuse Disconnectors
TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit
Can be used with NFC, DIN and BS fuses
Upstream and downstream breaking of fuses for all ratings
Conditional short-circuit withstand voltage of 100 kA for all ratings
Fuse covers are fitted as standard on all ratings for protection of accidental contact
IP20 protection with terminal shrouds
Compact Handles are included in this range, available in Black or Red, IP65
Standards
IEC 60947-3
Related links
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Switch Disconnector 400 A, 400A
- Schneider Electric Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A
- Schneider Electric Fuse Switch Disconnector 400 A, 250A
- ABB Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
