Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 248-904
- Mfr. Part No.:
- 183081 XNH3-FCE-S630
- Brand:
- Eaton
Subtotal (1 unit)*
$2,014.07
(exc. GST)
$2,215.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,014.07 |
*price indicative
- RS Stock No.:
- 248-904
- Mfr. Part No.:
- 183081 XNH3-FCE-S630
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Busbar, Horizontal, Vertical | |
| Switching Voltage | 800V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP20 | |
| Mechanical Fuse Size | NH3 | |
| Fuse Current | 630A | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Busbar, Horizontal, Vertical | ||
Switching Voltage 800V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
Series xEffect XNH | ||
IP Rating IP10, IP20 | ||
Mechanical Fuse Size NH3 | ||
Fuse Current 630A | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device combines advanced technology with robust design, ensuring superior performance for busbar systems. Engineered with electronic fuse monitoring, this innovative fuse-switch maximises operational reliability and safety while accommodating a wide range of cable connections. Ideal for diverse industrial applications, its impressive specifications make it a preferred choice for panel builders seeking to maintain high standards of quality and compliance. Additionally, its durable materials and thoughtful design elements such as temperature rise calculations and corrosion resistance ensure long-lasting functionality, providing peace of mind in demanding environments.
Electronic fuse monitoring enhances operational safety
Compact dimensions ensure seamless integration into existing systems
Robust design materials withstand challenging conditions
User-friendly installation process facilitates quick deployment
Versatile mounting options accommodate various configurations
Integrated heat dissipation features optimise performance efficiency
Dynamic temperature monitoring capabilities ensure reliability
Customisable locking facilities enhance security
Flammability characteristics meet stringent safety standards
High-rated current and voltage specifications accommodate substantial loads
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton 630A Fuse Holder 800V
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
