Eaton Switch Disconnector, 4-Pole, 400 A, 400A

Subtotal (1 unit)*

$4,229.21

(exc. GST)

$4,652.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,229.21

*price indicative

RS Stock No.:
240-197
Mfr. Part No.:
161213 PIFT2H400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Busbar

Switching Voltage

690V

Switching Current

400A

Terminal Type

Screw

IP Rating

IP40

Fuse Current

400A

Switching Power

0kW

Mechanical Fuse Size

NH2

Auxiliary Contacts Available

No

Standards/Approvals

ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform

COO (Country of Origin):
DE
The Eaton fuse switch disconnector is engineered for robust performance, designed to cater to diverse industrial applications. With its four-pole configuration, this device ensures reliable disconnecting capabilities, enhancing safety within electrical systems. Its exceptional rated operational current of 400 A provides trusted support for high-demand environments.

Long turning handle provides user friendly operation

IP40 protection rating guards against environmental intrusions

Screw connection type simplifies installation processes

Suitable for both busbar and front mounting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy