ABB Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current

Subtotal (1 unit)*

$1,518.66

(exc. GST)

$1,670.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$1,518.66

*price indicative

RS Stock No.:
259-9664
Mfr. Part No.:
1SCA022860R2080
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Maximum Current

400A

Fuse Current Rating

400A

Enclosed/Not Enclosed

Enclosed

Range

AC Switch-Disconnectors - Manual

Series

1SCA02

COO (Country of Origin):
FI
The ABB side operated switch-diconnector has 4 poles. It has black direct mount handle, and terminal bolt kit included.

Lug terminals
Base mounted

Related links