ABB Fuse Switch Disconnector, 3-Pole, 200A, B1/B2
- RS Stock No.:
- 258-9620
- Mfr. Part No.:
- 1SCA022722R9480
- Brand:
- ABB
Subtotal (1 unit)*
$1,146.73
(exc. GST)
$1,261.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,146.73 |
*price indicative
- RS Stock No.:
- 258-9620
- Mfr. Part No.:
- 1SCA022722R9480
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA0 | |
| Fuse Size | B1/B2 | |
| Width | 177mm | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 130mm | |
| Height | 199mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA0 | ||
Fuse Size B1/B2 | ||
Width 177mm | ||
Standards/Approvals IEC 60947-3 | ||
Depth 130mm | ||
Height 199mm | ||
- COO (Country of Origin):
- FI
1SCA022722R9480
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
- RS Stock No. 2589646
- Mfr. Part No. 1SCA022750R0540
Each
$1,191.75
- RS Stock No. 2599668
- Mfr. Part No. 1SCA022860R3990
Each
$1,356.06
- RS Stock No. 2599586
- Mfr. Part No. 1SCA022763R6950
Each
$1,175.25
- RS Stock No. 2599684
- Mfr. Part No. 1SCA022870R7770
Each
$1,219.48
Related links
- ABB Fuse Switch Disconnector 200A, B1/B2
- ABB Fuse Switch Disconnector 200A, B1/B2
- ABB Fuse Switch Disconnector 200A
- ABB Fuse Switch Disconnector 200A, A2-A4
- ABB Fuse Switch Disconnector 200A
- ABB Fuse Switch Disconnector 200A, NH0
- ABB Fuse Switch Disconnector 400A, B1/B4
- ABB Fuse Switch Disconnector 250A, B1/B3











