ABB Fuse Switch Disconnector, 3-Pole, 200A, B1/B2
- RS Stock No.:
- 259-9586
- Mfr. Part No.:
- 1SCA022763R6950
- Brand:
- ABB
Subtotal (1 unit)*
$1,175.25
(exc. GST)
$1,292.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,175.25 |
*price indicative
- RS Stock No.:
- 259-9586
- Mfr. Part No.:
- 1SCA022763R6950
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA02 | |
| Fuse Size | B1/B2 | |
| Depth | 177mm | |
| Standards/Approvals | IEC 60947-3 | |
| Width | 167mm | |
| Height | 199mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA02 | ||
Fuse Size B1/B2 | ||
Depth 177mm | ||
Standards/Approvals IEC 60947-3 | ||
Width 167mm | ||
Height 199mm | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 17 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 200A, B1/B2
- ABB Fuse Switch Disconnector 200A, B1/B2
- ABB Fuse Switch Disconnector 200A
- ABB Fuse Switch Disconnector 200A, A2-A4
- ABB Fuse Switch Disconnector 200A
- ABB Fuse Switch Disconnector 200A, NH0
- ABB Fuse Switch Disconnector 400A, B1/B4
- ABB Fuse Switch Disconnector 250A, B1/B3