ABB Fuse Switch Disconnector, 3-Pole, 400A, B1/B4
- RS Stock No.:
- 259-9688
- Mfr. Part No.:
- 1SCA022871R0130
- Brand:
- ABB
Subtotal (1 unit)*
$2,568.94
(exc. GST)
$2,825.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,568.94 |
*price indicative
- RS Stock No.:
- 259-9688
- Mfr. Part No.:
- 1SCA022871R0130
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA02 | |
| Fuse Size | B1/B4 | |
| Standards/Approvals | IEC 60947-3 | |
| Width | 230mm | |
| Height | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA02 | ||
Fuse Size B1/B4 | ||
Standards/Approvals IEC 60947-3 | ||
Width 230mm | ||
Height 176mm | ||
- COO (Country of Origin):
- FI
The ABB side operated switch fuse has 3-poles. It has 45 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
- RS Stock No. 0121266
- Mfr. Part No. 161054 PIFT2H311C405MM
Each
$2,261.44
- RS Stock No. 2599585
- Mfr. Part No. 1SCA022763R6790
Each
$2,209.73
- RS Stock No. 2599571
- Mfr. Part No. 1SCA022754R9040
Each
$2,735.32
- RS Stock No. 0127741
- Mfr. Part No. 183450 INX16B3-12F-1
Each
$9,683.04











