Recently searched

    ABB Fuse Switch Disconnector, 3 Pole, 200A Max Current, 160A Fuse Current

    Subtotal (1 unit)**

    $936.13

    (exc. GST)

    $1,029.74

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$936.13

    **price indicative

    RS Stock No.:
    259-9844
    Mfr. Part No.:
    1SCA128211R1001
    Brand:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Number of Poles

    3

    Maximum Current

    200A

    Fuse Current Rating

    160A

    Enclosed/Not Enclosed

    Enclosed

    Range

    OS

    Series

    1SCA12

    Mechanical Fuse Size

    A2-A4

    Related links