ABB Fuse Switch Disconnector, 2-Pole, 200A

Subtotal (1 unit)*

$1,565.24

(exc. GST)

$1,721.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,565.24

*price indicative

RS Stock No.:
235-1964
Mfr. Part No.:
1SCA022768R7430
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

200A

Terminal Type

Lug Terminal

Series

OS

Switching Power

200kW

Mechanical Fuse Size

0

Standards/Approvals

IEC 60947-3

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has lug type terminals with a width of 20 mm.

Pollution degree 3

Handle type direct mounted handle included

Fourth pole position right side

Fourth pole type switched - with solid link

Switches operating mechanism 04 (left side)

  • RS Stock No. 2351948
  • Mfr. Part No. 1SCA022760R0170
Each
$1,322.29
  • RS Stock No. 2589619
  • Mfr. Part No. 1SCA022721R3130
Each
$1,428.72
  • RS Stock No. 2352409
  • Mfr. Part No. 1SCA116794R1001
Each
$488.32
  • RS Stock No. 2599592
  • Mfr. Part No. 1SCA022769R7820
Each
$952.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy