Schneider Electric Switch Disconnector, 3 Pole, 400A Max Current, 200A Fuse Current
- RS Stock No.:
- 248-4023
- Mfr. Part No.:
- GS1QQD3
- Brand:
- Schneider Electric
Available for back order.
Price (ex. GST) Each
$2,258.93
(exc. GST)
$2,484.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,258.93 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 248-4023
- Mfr. Part No.:
- GS1QQD3
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys Gs series fuse-switch disconnector has 3 poles and used screw clamp terminal. It has operation voltage of 400 V ac and current of 400 A.
Ambient air temperature for operation -20 to 70 °C
IP degree of protection IP20
IP degree of protection IP20
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 400A |
Fuse Current Rating | 200A |
Range | TeSys |
Series | GS1 QQ |
Related links
- ABB Fuse Switch Disconnector, 3 Pole, 200A Max Current, 200A Fuse Current
- ABB Switch Disconnector, 3 Pole, 200A Max Current, 200A Fuse Current
- ABB Switch Disconnector, 3 Pole, 160A Max Current, 200A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 200A Max Current, 200A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 200A Max Current, 200A...
- ABB Switch Disconnector, 6 Pole, 200A Max Current, 200A Fuse Current
- ABB Fuse Switch Disconnector, 2 Pole, 200A Max Current, 200A Fuse Current
- ABB Switch Disconnector, 4 Pole, 200A Max Current, 200A Fuse Current