Siemens Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current
- RS Stock No.:
- 157-013
- Mfr. Part No.:
- 3VA1340-1AA42-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,300.84
(exc. GST)
$3,630.92
(inc. GST)
- RS Stock No.:
- 157-013
- Mfr. Part No.:
- 3VA1340-1AA42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 400A | |
| Fuse Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 400A | ||
Fuse Current Rating 400A | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker stands as a testament to advanced engineering, designed to efficiently manage and protect electrical circuits. This exceptional four-pole switch disconnector operates seamlessly within an IEC frame of 400A, ensuring reliable performance in various environments.
Supports optional motor drive extension for added functionality
Constructed to withstand extreme environmental conditions
Meets stringent industry standards
Ensuring compliance and quality
Constructed to withstand extreme environmental conditions
Meets stringent industry standards
Ensuring compliance and quality
Related links
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Switch Disconnector 400A Max Current, 200A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector, 4-Pole
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current

