Schneider Electric Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-2140
Mfr. Part No.:
MGN02363
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

63A

Fuse Current Rating

63A

Range

Acti 9

Series

D02

Mechanical Fuse Size

15 x 36mm

COO (Country of Origin):
SI
The Schneider Electric Acti9 series fuse-switch disconnector has 3 poles and used screw clamp terminal. It has operation voltage of 400 V ac and current of 63 A.

Ambient air temperature for operation -5 to 40 °C
IP degree of protection IP20

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy