Schneider Electric Fuse Switch Disconnector, 3-Pole, 400 A, 315A

Subtotal (1 unit)*

$2,704.08

(exc. GST)

$2,974.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,704.08

*price indicative

RS Stock No.:
219-8313
Mfr. Part No.:
GS2QQ3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Switching Current

315A

Terminal Type

Cable

Series

TeSyS GS

IP Rating

IP20

Mechanical Fuse Size

2

Minimum Operating Temperature

-20°C

Fuse Current

400A

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC 60947-3, CE

COO (Country of Origin):
TN
The Schneider Electric GS2QQ3 is a TeSys GS fuse switch-disconnector, 3 poles (3P), to be used with DIN blade fuse links size 2 up to 400A, for motor applications. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1AP43 (to be ordered separately), it provides high short circuit current rating. Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

IP degree of protection IP20

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy