Schneider Electric Switch Disconnector, 4 Pole, 50A Max Current, 50A Fuse Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-7199
Mfr. Part No.:
GS1FD4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Maximum Current

50A

Fuse Current Rating

50A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
FR
The Schneider Electric Switch disconnector fuse with a current rating of 50A. It offers superior protection for various applications, thanks to its robust construction and high breaking capacity. This product is designed to meet the needs of industrial environments, providing peace of mind and safety in critical electrical systems.

High breaking capacity of 7.6kA
Suitable for AC and DC networks
Compact design with plate mounting support
IP20 degree of protection ensures safety from dust and small particles.
Fire resistant construction
Compliant with EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy