Schneider Electric Switch Disconnector, 3 + N Pole, 100A Max Current
- RS Stock No.:
- 534-5178
- Mfr. Part No.:
- MGFA1003C
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 534-5178
- Mfr. Part No.:
- MGFA1003C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 + N | |
| Maximum Current | 100A | |
| Range | Merlin Gerin | |
| Series | MGFA | |
| Mechanical Fuse Size | A2, A3, A4, CEO100 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 + N | ||
Maximum Current 100A | ||
Range Merlin Gerin | ||
Series MGFA | ||
Mechanical Fuse Size A2, A3, A4, CEO100 | ||
RoHS Status: Exempt
Standards
BS EN 60947 - 3
Related links
- Socomec Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Merlin Gerin Switch Disconnector 63A Max Current
- Schneider Electric Switch Disconnector 125A Max Current, 32A Fuse Current
- Schneider Electric Switch Disconnector 63A Max Current, 63A Fuse Current
- Schneider Electric Switch Disconnector 400A Max Current, 200A Fuse Current
- Schneider Electric Switch Disconnector 100A
