ABB Fuse Switch Disconnector, 3-Pole, 80 kA
- RS Stock No.:
- 235-2233
- Mfr. Part No.:
- 1SCA108142R1001
- Brand:
- ABB
Subtotal (1 unit)*
$4,389.17
(exc. GST)
$4,828.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,389.17 |
*price indicative
- RS Stock No.:
- 235-2233
- Mfr. Part No.:
- 1SCA108142R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Mechanical Fuse Size | C1-C2 | |
| Fuse Current | 80kA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Mechanical Fuse Size C1-C2 | ||
Fuse Current 80kA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It has a direct mounted handle type. It has lug type terminals with a width of 39 mm.
Pollution degree 3
Handle type direct mounted handle included
Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size C1-C2
- RS Stock No. 2352383
- Mfr. Part No. 1SCA115569R1001
Each
$484.07
- RS Stock No. 2352200
- Mfr. Part No. 1SCA105259R1001
Each
$7,993.51
- RS Stock No. 2352039
- Mfr. Part No. 1SCA022835R8310
Each
$3,656.93
- RS Stock No. 2352199
- Mfr. Part No. 1SCA105250R1001
Each
$6,426.31











