ABB Fuse Switch Disconnector, 4-Pole, 80 kA
- RS Stock No.:
- 235-2383
- Mfr. Part No.:
- 1SCA115569R1001
- Brand:
- ABB
Subtotal (1 unit)*
$484.07
(exc. GST)
$532.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $484.07 |
*price indicative
- RS Stock No.:
- 235-2383
- Mfr. Part No.:
- 1SCA115569R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 500V | |
| Terminal Type | Screw | |
| Mechanical Fuse Size | 0 | |
| Fuse Current | 80kA | |
| Standards/Approvals | RoHS, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 500V | ||
Terminal Type Screw | ||
Mechanical Fuse Size 0 | ||
Fuse Current 80kA | ||
Standards/Approvals RoHS, IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and 000 fuse size.
Safe maintenance and operation
Modular design