ABB Fuse Switch Disconnector, 3-Pole, 1.25 kA
- RS Stock No.:
- 235-2199
- Mfr. Part No.:
- 1SCA105250R1001
- Brand:
- ABB
Subtotal (1 unit)*
$6,426.31
(exc. GST)
$7,068.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,426.31 |
*price indicative
- RS Stock No.:
- 235-2199
- Mfr. Part No.:
- 1SCA105250R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA | |
| Fuse Current | 1.25kA | |
| Mechanical Fuse Size | D1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Series 1SCA | ||
Fuse Current 1.25kA | ||
Mechanical Fuse Size D1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 50 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size D1