ABB Fuse Switch Disconnector, 3-Pole, 60 A

Subtotal (1 unit)*

$795.36

(exc. GST)

$874.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$795.36

*price indicative

RS Stock No.:
259-9776
Mfr. Part No.:
1SCA115443R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

600V ac, 250V ac

Terminal Type

Screw

Series

1SCA11

Fuse Current

60A

Switching Power

7.5W

Standards/Approvals

IEC 60947-3, UL98

COO (Country of Origin):
FI
The ABB switch fuse is front operated having 3 pole and comes with hand and shaft included.

Class J fuse

  • RS Stock No. 0357437
  • Mfr. Part No. LV481903
Each
$1,352.20
  • RS Stock No. 0357344
  • Mfr. Part No. LV481901
Each
$465.29
  • RS Stock No. 2599777
  • Mfr. Part No. 1SCA115446R1001
Each
$1,029.46
  • RS Stock No. 0358103
  • Mfr. Part No. LV481900
Each
$477.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy