Schneider Electric Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 230-6608
- Mfr. Part No.:
- 28912
- Brand:
- Schneider Electric
Stocked by manufacturer – available for delivery 13/08/2024
Price (ex. GST) Each
$625.42
(exc. GST)
$687.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $625.42 |
- RS Stock No.:
- 230-6608
- Mfr. Part No.:
- 28912
- Brand:
- Schneider Electric
- COO (Country of Origin):
- PL
Related links
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max...
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current
- IFO Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current,...
- Socomec Fuse Switch Disconnector, 3 Pole, 160A Max Current
- ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 160A Max Current