Schneider Electric Fuse Switch Disconnector, 3-Pole, 160A, 0

This image is representative of the product range

Subtotal (1 unit)*

$591.74

(exc. GST)

$650.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.74

*price indicative

RS Stock No.:
676-3227
Mfr. Part No.:
GS2L3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Current Rating

160A

Voltage

750V

Mount Type

DIN Rail

Terminal Type

Cable

Series

TeSyS GS

IP Rating

IP20

Minimum Operating Temperature

-20°C

Fuse Size

0

Maximum Operating Temperature

70°C

Depth

136.5mm

Width

19mm

Height

162mm

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FR

GS2 series fusible disconnect switches


TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.

Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).

For NFC or DIN fuses.

Note

Handle available separately.

Standards

IEC 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy