Socomec Fuse Switch Disconnector, 3-Pole, 10 A, 250A

Get a bulk buy discount

Add 6 more to save $455.70

View bulk pricing options

Subtotal (1 unit)*

$1,302.35

(exc. GST)

$1,432.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$1,302.35-
6 +$1,226.40$455.70

*price indicative

RS Stock No.:
513-5735
Mfr. Part No.:
3841 3024
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Fuse Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

Electrical Phase

3

Switching Current

250A

IP Rating

IP65

Series

FUSERBLOC

Mechanical Fuse Size

B3, B2, B1

Fuse Current

10A

Standards/Approvals

EN 60947-3

Auxiliary Contacts Available

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR

Fused Switch Disconnectors - External Front and Right Side Operation


The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse

Fully visualised breaking

Double break by phase (top and bottom of fuse)

Compact design

Protection against overcurrent by fuse circuit breakers

Test position for testing control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy