Siemens Switch Disconnector, 4-Pole, 500 A, 315A

Subtotal (1 unit)*

$897.80

(exc. GST)

$987.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$897.80

*price indicative

RS Stock No.:
218-3216
Mfr. Part No.:
3KD4040-0PE20-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Screw

Switching Voltage

440V

Switching Current

315A

Terminal Type

Flat

IP Rating

IP00, IP20

Series

SENTRON

Switching Power

315kW

Minimum Operating Temperature

-25°C

Fuse Current

500A

Mechanical Fuse Size

3

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EN, RoHS, VDE, CCC

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 315 A with four number of poles. It has Front operating mechanism with position of the switch operating mechanism at centre. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Surge voltage resistance 12 kV

Mechanical life 10000

Electrical life 1000

Design of the electrical connection flat connector

Size of the switch disconnector 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy