Siemens Switch Disconnector, 3-Pole, 100 A, 100A
- RS Stock No.:
- 212-5797
- Mfr. Part No.:
- 3LD2714-0TK53
- Brand:
- Siemens
Subtotal (1 unit)*
$985.22
(exc. GST)
$1,083.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 212-5797
- Mfr. Part No.:
- 3LD2714-0TK53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 100A | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 37kW | |
| Fuse Current | 100A | |
| Mechanical Fuse Size | 4 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, VDE, CCC, CE, CSA, EN, RoHS | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 100A | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 37kW | ||
Fuse Current 100A | ||
Mechanical Fuse Size 4 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, VDE, CCC, CE, CSA, EN, RoHS | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 100A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist three poles
Fixed mounting Device type
