Ganter Steel Clamping Lever GN.16111, M6 x 9 mm
- RS Stock No.:
- 100-367
- Mfr. Part No.:
- GN.16111
- Brand:
- Ganter
Subtotal (1 unit)*
$10.49
(exc. GST)
$11.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10.49 |
*price indicative
- RS Stock No.:
- 100-367
- Mfr. Part No.:
- GN.16111
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Adjustable Clamping Handle | |
| Lever Type | Clamping Lever | |
| Thread Gender | Female | |
| Thread Size | M6 | |
| Thread/Insert Length | 9mm | |
| Handle Material | Zinc | |
| Shaft Material | Steel | |
| Insert Material | Steel | |
| Length | 45mm | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO-Fundamental Tolerances | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Adjustable Clamping Handle | ||
Lever Type Clamping Lever | ||
Thread Gender Female | ||
Thread Size M6 | ||
Thread/Insert Length 9mm | ||
Handle Material Zinc | ||
Shaft Material Steel | ||
Insert Material Steel | ||
Length 45mm | ||
Colour Black | ||
Standards/Approvals RoHS, ISO-Fundamental Tolerances | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable hand levers made of Zinc die casting.
Ideal whenever parts have to be clamped in a confined space
Easy engaging and disengaging
Related links
- Ganter Steel Clamping Lever GN.16261, M6 x 50 mm
- Ganter Steel Clamping Lever GN.16321, M8 x 50 mm
- Ganter Steel Clamping Lever GN.16151, M10 x 17 mm
- Ganter Steel Clamping Lever GN.16131, M8 x 11 mm
- Ganter Steel Clamping Lever GN.16381, M10 x 50 mm
- Ganter Steel Clamping Lever GN.20521, Stainless Steel
- Ganter Steel Clamping Lever GN.20821, M12
- Ganter Alloy Clamping Lever GN.16112, M6 x 45 mm
