Siemens Switch Disconnector, 4-Pole, 250 A, 200A
- RS Stock No.:
- 218-3207
- Mfr. Part No.:
- 3KD3640-0PE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$598.08
(exc. GST)
$657.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.08 |
*price indicative
- RS Stock No.:
- 218-3207
- Mfr. Part No.:
- 3KD3640-0PE20-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Screw | |
| Switching Voltage | 440V | |
| Terminal Type | Flat | |
| Switching Current | 200A | |
| Series | SENTRON | |
| IP Rating | IP00, IP20 | |
| Switching Power | 185kW | |
| Fuse Current | 250A | |
| Mechanical Fuse Size | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Screw | ||
Switching Voltage 440V | ||
Terminal Type Flat | ||
Switching Current 200A | ||
Series SENTRON | ||
IP Rating IP00, IP20 | ||
Switching Power 185kW | ||
Fuse Current 250A | ||
Mechanical Fuse Size 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 200 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at centre. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 10,000
Electrical life 1000
Design of the electrical connection flat connection
Size of the switch disconnector 3
- RS Stock No. 2183209
- Mfr. Part No. 3KD3642-0NE10-0
Each
$682.34
- RS Stock No. 2183206
- Mfr. Part No. 3KD3640-0PE10-0
Each
$598.08
- RS Stock No. 2183205
- Mfr. Part No. 3KD3640-0NE20-0
Each
$483.14
- RS Stock No. 2183204
- Mfr. Part No. 3KD3640-0NE10-0
Each
$434.32
Related links
- Siemens Switch Disconnector 250 A, 200A
- Siemens Switch Disconnector 250 A, 200A
- Siemens Switch Disconnector 500 A, 315A
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 500 A, 400A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 250 A, 125A
- Siemens Switch Disconnector 250 A, 100A












