Siemens Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 218-3212
- Mfr. Part No.:
- 3KD3840-0PE20-0
- Brand:
- Siemens
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$659.87
(exc. GST)
$725.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $659.87 |
- RS Stock No.:
- 218-3212
- Mfr. Part No.:
- 3KD3840-0PE20-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SENTRON switch disconnector has current ratings of 250 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at centre. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 10000
Electrical life 1000
Design of the electrical connection flat connector
Size of the switch disconnector 3
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 10000
Electrical life 1000
Design of the electrical connection flat connector
Size of the switch disconnector 3
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 250A |
Mounting Type | Screw Mount |
Normal State Configuration | 6NO/6NC |
Range | SENTRON |
Series | 3KD |
Auxiliary Contacts Available | Yes |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Siemens Switch Disconnector, 4 Pole, 250A Max Current
- Siemens Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 400A Max Current
- Siemens Switch Disconnector, 4 Pole, 200A Max Current
- Siemens Switch Disconnector, 4 Pole, 315A Max Current
- Siemens Switch Disconnector, 3 Pole, 200A Max Current, 200A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 315A Max Current, 315A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current