Siemens Fuse Switch Disconnector, 4-Pole, 63 A, 63A

Subtotal (1 unit)*

$351.50

(exc. GST)

$386.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.50

*price indicative

RS Stock No.:
203-9645
Distrelec Article No.:
301-38-130
Mfr. Part No.:
5SG7163
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Voltage

400V

Terminal Type

Screw

Switching Current

63A

Series

5SG

IP Rating

IP20

Mechanical Fuse Size

D02

Fuse Current

63A

Auxiliary Contacts Available

No

Standards/Approvals

CE, EN, GL, RoHS, VDE

COO (Country of Origin):
DE
The Siemens fuse switch disconnector is a 3P+N pole, 63 A/ 400 V switch disconnector.

Protection class IP IP20, with connected conductors

Size of fuse system D02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy