Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 248-894
- Mfr. Part No.:
- 183029 XNH00-FCE-A160
- Brand:
- Eaton
Subtotal (1 unit)*
$966.93
(exc. GST)
$1,063.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.93 |
*price indicative
- RS Stock No.:
- 248-894
- Mfr. Part No.:
- 183029 XNH00-FCE-A160
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Switching Current | 160A | |
| IP Rating | IP20, IP10, IP3X | |
| Series | xEffect XNH | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Switching Current 160A | ||
IP Rating IP20, IP10, IP3X | ||
Series xEffect XNH | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- DE
The Eaton cutting-edge device from the xEffect series is designed specifically for seamless integration in circuit protection applications. The device features a robust NH fuse-switch with advanced electronic fuse monitoring, ensuring maximum operational efficiency. With its three-pole configuration and versatile mounting options, it excels in various industrial scenarios. The incorporation of superior materials guarantees durability and resistance to environmental impacts. Operating within an extensive temperature range, this device is engineered to maintain optimal performance even under challenging conditions. The electronic monitoring capability allows for real-time assessments of fuse integrity, enhancing safety and reliability in electrical systems. Whether in vertical or horizontal configurations, this device stands out for its efficiency and ease of installation, making it an ideal choice for professionals seeking dependable solutions in electrical protection.
Advanced electronic fuse monitoring enhances safety and system reliability
Three-pole configuration allows for flexible setup and application
Suitable for use in a wide ambient operating temperature range
Robust construction ensures durability in demanding environments
Designed for easy installation on both vertical and horizontal mounting plates
Incorporates superior materials to withstand harsh conditions
Real-time fuse integrity assessments provide critical operational insights
Versatile application across various industrial sectors
Optimised for heat dissipation, ensuring efficient operation
Compliant with industry standards for enhanced safety
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
