Eaton Fuse Switch Disconnector, 4 Pole, 160A Max Current
- RS Stock No.:
- 121-307
- Mfr. Part No.:
- 164125 PIFT0H431C151CCA
- Brand:
- Eaton
Price Each**
$1,819.15
(exc. GST)
$2,001.07
(inc. GST)
On back order for despatch 15/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,819.15 |
**price indicative
- RS Stock No.:
- 121-307
- Mfr. Part No.:
- 164125 PIFT0H431C151CCA
- Brand:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A...
- Socomec Fuse Switch Disconnector 160A Max Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current