Eaton Switch Disconnector, 3-Pole, 160 A, 160A

Subtotal (1 unit)*

$249.72

(exc. GST)

$274.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.72

*price indicative

RS Stock No.:
246-743
Mfr. Part No.:
183027 XNH00-FCL-A160
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Ground

Switching Current

160A

IP Rating

IP20, IP10

Series

xEffect XNH

Switching Power

0kW

Minimum Operating Temperature

-25°C

Fuse Current

160A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-3

Auxiliary Contacts Available

No

COO (Country of Origin):
DE
The Eaton xEffect XNH circuit protection device is engineered to optimise safety and reliability within electrical systems. Designed for mounting on a plate, this device accommodates an impressive terminal capacity, making it versatile for various applications. Featuring an advanced NH fuse-switch mechanism, it ensures seamless integration and effective management of electrical currents. This product is compliant with stringent standards, assuring users of its robust safety features, including effective thermal management and superior corrosion resistance. With a compact design and user-friendly installation options, the xEffect XNH is the ideal choice for panel builders and electricians seeking dependable circuit protection. Its comprehensive feature set combines functionality with ease of maintenance, elevating it as a prime solution for modern electrical needs.

Robust thermal stability ensures efficient operation under diverse conditions

Versatile mounting options allow for horizontal or vertical installation

Designed with a secure locking facility for added safety

Utilises self-extinguishing materials for enhanced fire safety

Offers clear visibility of operational status through sliding inspection windows

Adapts easily to both ground and panel mounting applications

Engineered for easy access to connections, facilitating simplified maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy