Eaton Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 246-750
- Mfr. Part No.:
- 183058 XNH2-A400-BT
- Brand:
- Eaton
Subtotal (1 unit)*
$904.04
(exc. GST)
$994.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $904.04 |
*price indicative
- RS Stock No.:
- 246-750
- Mfr. Part No.:
- 183058 XNH2-A400-BT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate, DIN Rail, Ground | |
| Switching Voltage | 800V | |
| Switching Current | 400A | |
| Series | xEffect XNH | |
| IP Rating | IP20, IP2XC, IP10 | |
| Mechanical Fuse Size | NH2 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate, DIN Rail, Ground | ||
Switching Voltage 800V | ||
Switching Current 400A | ||
Series xEffect XNH | ||
IP Rating IP20, IP2XC, IP10 | ||
Mechanical Fuse Size NH2 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 400A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device exemplifies reliability and innovation in electrical safety solutions. Designed for mounting on a plate, it features robust NH fuse-switch technology tailored for demanding applications. Its three-pole configuration and impressive rated uninterrupted current ensure seamless operation under various load conditions. With an ambient temperature range of -25 °C to 55 °C, this product is built to endure diverse environments. Notable for its high short-circuit ratings and compliance with international standards, this device not only protects but also enhances system efficiency. Whether in industrial or commercial settings, The Eaton xEffect XNH is engineered to deliver optimal performance and peace of mind.
Includes a durable polyamide material construction for enhanced longevity
Offers a compact design suitable for both vertical and horizontal mounting
Equipped with an IP20 degree of protection for reliable operation
Facilitates ease of installation with versatile mounting options
Maintains high electrical performance with a rated operational current of 400 A
Features a self-extinguishing design, ensuring high safety standards
Designed for efficient heat dissipation to prolong lifespan
Accommodates various cable types, providing flexibility in installation
