Eaton 400A Fuse Holder, 3P-Pole for NH2 Fuse

Subtotal (1 unit)*

$1,831.71

(exc. GST)

$2,014.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,831.71

*price indicative

RS Stock No.:
127-392
Mfr. Part No.:
183062 XNH2-FCE-A400-BT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

3

Body Material

Polyamide

IP Rating

IP10, IP20, IP2XC

Compatible Fuse Size

NH2 Fuse

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61439, RoHS

Terminal Type

Clamp

Series

XNH2

COO (Country of Origin):
DE
The Eaton xEffect NH fuse-switch with 3p box terminal. It is designed for applications requiring a mounting plate and electronic fuse monitoring. With a voltage rating of up to 690V AC and a rated uninterrupted current of 400A, this fuse-switch offers rel

NH fuse-switch with 3p box terminal

Electronic fuse monitoring for enhanced protection

Compact design for easy installation

Certified to IEC/EN 60947-3 for reliable performance

RoHS conform for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy