Eaton Fuse Switch Disconnector, 4-Pole, 400 A, 400A
- RS Stock No.:
- 244-861
- Mfr. Part No.:
- 1318612 QSA400N-2/1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,111.87
(exc. GST)
$2,323.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,111.87 |
*price indicative
- RS Stock No.:
- 244-861
- Mfr. Part No.:
- 1318612 QSA400N-2/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Switching Current | 400A | |
| Terminal Type | Screw | |
| Series | QSA | |
| IP Rating | IP00, IP20 | |
| Mechanical Fuse Size | NH1-NH2 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 220kW | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60204, RoHS, VDE 0660, IEC/EN 60947-3, CE, IEC/EN 60947 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Switching Current 400A | ||
Terminal Type Screw | ||
Series QSA | ||
IP Rating IP00, IP20 | ||
Mechanical Fuse Size NH1-NH2 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 220kW | ||
Fuse Current 400A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60204, RoHS, VDE 0660, IEC/EN 60947-3, CE, IEC/EN 60947 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton fuse switch-disconnector represents a pinnacle of engineering from Eaton, designed for robust and efficient electrical distribution. Tailored for industrial applications, it blends safety and versatility, providing a reliable solution for significant power management tasks. The device supports a 3-phase + neutral configuration and boasts a rear mounting design, optimised for seamless integration into existing infrastructures. With an impressive load capacity of 400 A, it operates effectively and safely across diverse applications. The switchs compact dimensions ensure it can fit within confined spaces without compromising performance, while its durable build promises longevity in demanding environments. The product is further enhanced with excellent climatic ratings, ensuring operational stability both in extreme thermal conditions as well as a broad spectrum of environmental influences.
Designed for reliable seamless integration within established setups
Compact dimensions maximise space efficiency without sacrificing functionality
Operates effectively in diverse and extreme environmental conditions
Built to endure high-load capacity requirements in industrial applications
Enhanced safety features provide peace of mind for system operators
Supports both DIN fuse-links and a robust rear mounting method
Efficiency-focused design reduces operational downtime and maintenance needs
Quality certifications affirm adherence to stringent industry standards
Related links
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
