Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 229-671
- Mfr. Part No.:
- 110314 PN3-400-BT
- Brand:
- Eaton
Subtotal (1 unit)*
$2,952.54
(exc. GST)
$3,247.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,952.54 |
*price indicative
- RS Stock No.:
- 229-671
- Mfr. Part No.:
- 110314 PN3-400-BT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Current | 630A | |
| IP Rating | IP20, IP40, IP10, IP00, IP66 | |
| Series | NZM | |
| Fuse Current | 630A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 200kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0160 Part 100, IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947, DIN EN 50274/VDE 0106, VDE 0660, VDE 0113 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Current 630A | ||
IP Rating IP20, IP40, IP10, IP00, IP66 | ||
Series NZM | ||
Fuse Current 630A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 200kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0160 Part 100, IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947, DIN EN 50274/VDE 0106, VDE 0660, VDE 0113 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a robust solution designed for high performance applications. Engineered to handle an impressive rated current of 400 A and a voltage rating of 690 V, it ensures reliability in unearthed supply systems. The compact design allows for enhanced space efficiency while its solid build guarantees durability even under challenging conditions.
Interlockable design enhances user safety during maintenance
Lower environmental impact with RoHS conformity
Provides extensive mechanical and electrical lifespan for long term use
Facilitates quick and secure electrical connections with various terminal capacities
Smooth operation under mechanical stress with a proven shock resistance
- RS Stock No. 0248904
- Mfr. Part No. 183081 XNH3-FCE-S630
Each
$2,014.07
- RS Stock No. 2258449
- Mfr. Part No. 3LD2264-1TC51
Each
$174.87
- RS Stock No. 0248893
- Mfr. Part No. 183025 XNH00-A160
Each
$146.29
- RS Stock No. 2125793
- Mfr. Part No. 3LD2545-0TK51
Each
$634.21
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 400A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A










