Eaton Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 242-900
- Mfr. Part No.:
- 183057 XNH2-A400
- Brand:
- Eaton
Subtotal (1 unit)*
$755.93
(exc. GST)
$831.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $755.93 |
*price indicative
- RS Stock No.:
- 242-900
- Mfr. Part No.:
- 183057 XNH2-A400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Switching Voltage | 800V | |
| Switching Current | 400A | |
| Terminal Type | Screw | |
| IP Rating | IP10, IP20 | |
| Series | xEffect XNH | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 400A | |
| Mechanical Fuse Size | NH2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Switching Voltage 800V | ||
Switching Current 400A | ||
Terminal Type Screw | ||
IP Rating IP10, IP20 | ||
Series xEffect XNH | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 400A | ||
Mechanical Fuse Size NH2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device embodies innovation and reliability, designed specifically for mounting applications. Engineered with precision, it establishes a profound benchmark in safety and performance, integrating seamlessly into diverse electrical environments. With advanced heat dissipation technology and a robust construction, this device not only enhances operational efficiency but also ensures compliance with stringent regulatory standards. With features that cater to both functionality and user-friendly installation, it addresses the complexities of modern electrical systems while assuring optimal performance under various conditions. Ideal for industries requiring dependable circuit protection, this unit promises longevity and effective management of electrical loads.
Designed for efficient heat dissipation during operation
Meets RoHS compliance for environmentally conscious applications
Conforms to IEC/EN 60947-3 standards for quality assurance
Includes options for both vertical and horizontal mounting
Features a dependable manual activation mechanism for ease of use
Utilises a robust polyamide material ensuring durability
Offers wide compatibility with various cable types and sizes
Enhanced protection against electric shock and environmental factors
Boasts a significant operational lifespan for both electrical and mechanical functions
Related links
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Lovato Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
- Siemens Switch Disconnector 400 A, 400A
- Schneider Electric Switch Disconnector 400 A, 400A
