Eaton Fuse Switch Disconnector, 3-Pole, 40 A, 40A
- RS Stock No.:
- 246-097
- Mfr. Part No.:
- 1314104 DCM-40/1-SK+HC
- Brand:
- Eaton
Subtotal (1 unit)*
$205.77
(exc. GST)
$226.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.77 |
*price indicative
- RS Stock No.:
- 246-097
- Mfr. Part No.:
- 1314104 DCM-40/1-SK+HC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 415V | |
| Switching Current | 40A | |
| Terminal Type | Screw | |
| Series | DCM | |
| IP Rating | IP20 | |
| Fuse Current | 40A | |
| Switching Power | 20kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660, CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 415V | ||
Switching Current 40A | ||
Terminal Type Screw | ||
Series DCM | ||
IP Rating IP20 | ||
Fuse Current 40A | ||
Switching Power 20kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660, CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM Switch-disconnector stands as an efficient and reliable solution for electrical disconnecting applications. Designed with a robust three-pole structure, this device seamlessly integrates into various setups, ensuring enhanced operational safety and versatility. Its horizontal connection feature allows for flexible installation in diverse environments, while the optional stop function adds a layer of control for demanding operational needs. Constructed to meet stringent safety standards, this switch-disconnector supports a wide range of electrical specifications without compromising on performance or reliability, making it an ideal choice for both industrial and commercial applications.
Efficiently supports diverse installation environments
Enhances safety and operational control with an optional stop function
Built to comply with rigorous electrical safety standards
Offers flexibility through its horizontal connection capability
Meets critical performance metrics for both mechanical and electrical applications
Related links
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector, 3-Pole
