Siemens Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

$1,786.30

(exc. GST)

$1,964.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,786.30

*price indicative

RS Stock No.:
143-685
Mfr. Part No.:
3NP1164-1BC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Terminal Type

Box

Series

SENTRON

IP Rating

IP20, IP30, IP40

Mechanical Fuse Size

NH2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS Directive

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a durable 4 pole device designed for NH3 fuse types, rated at 630 A. Tailored for the 60 mm 8US busbar system, it features box terminals for secure connections. With a cover level of 32/70 mm, this model ensures robust protection and reliability, making it suitable for a variety of electrical applications.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Fuse monitoring

Overvoltage protection monitoring

  • RS Stock No. 0143397
  • Mfr. Part No. 3NP1124-1CA20
Each
$214.51
  • RS Stock No. 0143642
  • Mfr. Part No. 3NP1134-1CA20
Each
$262.35
  • RS Stock No. 0143684
  • Mfr. Part No. 3NP1164-1BC10
Each
$1,624.14
  • RS Stock No. 0299638
  • Mfr. Part No. 3NJ6304-2AA00-0AA0
Each
$5,719.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy