Siemens Fuse Switch Disconnector, 4-Pole, 125A
- RS Stock No.:
- 143-395
- Mfr. Part No.:
- 3NP1124-1BC20
- Brand:
- Siemens
Subtotal (1 unit)*
$301.85
(exc. GST)
$332.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.85 |
*price indicative
- RS Stock No.:
- 143-395
- Mfr. Part No.:
- 3NP1124-1BC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 125A | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20, IP40, IP30 | |
| Mechanical Fuse Size | NH000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 125A | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20, IP40, IP30 | ||
Mechanical Fuse Size NH000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a robust 4 pole device designed for NH000 fuse types, rated at 160 A. Specifically tailored for the 8US busbar system of 60 mm, it features box terminals for secure connections.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 630A
- ABB Fuse Switch Disconnector 125A
- Schneider Electric Fuse Switch Disconnector 125A, NH00
