Siemens Fuse Switch Disconnector, 3-Pole, 630A
- RS Stock No.:
- 225-5408
- Mfr. Part No.:
- 3NP1163-1BC20
- Brand:
- Siemens
Subtotal (1 unit)*
$1,146.33
(exc. GST)
$1,260.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,146.33 |
*price indicative
- RS Stock No.:
- 225-5408
- Mfr. Part No.:
- 3NP1163-1BC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Box | |
| Series | 3NP1 | |
| IP Rating | IP20, IP30, IP40 | |
| Mechanical Fuse Size | NH3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC, RoHS, CCC, CE, VDE, UL, EAC, EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Box | ||
Series 3NP1 | ||
IP Rating IP20, IP30, IP40 | ||
Mechanical Fuse Size NH3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC, RoHS, CCC, CE, VDE, UL, EAC, EN | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 630 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Height 306 mm
Width 249.4 mm
Depth 164.5 mm
Fastening method Busbar
Related links
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
