Siemens Fuse Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

$885.40

(exc. GST)

$973.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$885.40

*price indicative

RS Stock No.:
225-5405
Mfr. Part No.:
3NP1153-1BC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Terminal Type

Box

Switching Current

400A

IP Rating

IP40, IP30, IP20

Series

3NP1

Mechanical Fuse Size

NH2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

VDE, UL, RoHS, IEC, EN, EAC, CE, CCC

Auxiliary Contacts Available

No

COO (Country of Origin):
CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 400 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.

Height 306 mm

Width 209.4 mm

Depth 157 mm

Fastening method Busbar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy