Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 213-1363
- Mfr. Part No.:
- 3NP1123-1BC20
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$144.06
(exc. GST)
$158.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $144.06 |
- RS Stock No.:
- 213-1363
- Mfr. Part No.:
- 3NP1123-1BC20
- Brand:
- Siemens
Related links
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A...
- Siemens Fuse Switch Disconnector, 3 Pole, 250A Max Current
- Siemens Fuse Switch Disconnector, 3 Pole, 630A Max Current
- Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 18...
- Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 160A Max Current