Siemens Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 143-684
- Mfr. Part No.:
- 3NP1164-1BC10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,624.14
(exc. GST)
$1,786.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,624.14 |
*price indicative
- RS Stock No.:
- 143-684
- Mfr. Part No.:
- 3NP1164-1BC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Flat Terminal | |
| Series | SENTRON | |
| IP Rating | IP40, IP20, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, DNV, UKCA, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Flat Terminal | ||
Series SENTRON | ||
IP Rating IP40, IP20, IP30 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, DNV, UKCA, CCC, CE | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 4 pole device designed for NH3 fuse types, rated at 630 A. Specifically engineered for the 60 mm 8US busbar system, it features flat terminals for easy installation.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring
- RS Stock No. 0143680
- Mfr. Part No. 3NP1154-1BC20
Each
$1,410.75
- RS Stock No. 0144061
- Mfr. Part No. 3KF5463-4LF11
Each
$4,540.85
- RS Stock No. 0143454
- Mfr. Part No. 3NP1154-1DA20
Each
$1,017.89












