Siemens Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

$1,410.75

(exc. GST)

$1,551.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,410.75

*price indicative

RS Stock No.:
143-680
Mfr. Part No.:
3NP1154-1BC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Terminal Type

Box

Series

SENTRON

IP Rating

IP20, IP30, IP40

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH1-NH2

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, EAC, UKCA, CE, DNV

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a durable 4 pole device designed for NH2 fuse types, with a capacity of 400 A. Tailored for the 60 mm 8US busbar system, it features box terminals for secure connections.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Fuse monitoring

Overvoltage protection monitoring

  • RS Stock No. 0143642
  • Mfr. Part No. 3NP1134-1CA20
Each
$262.35
  • RS Stock No. 0143454
  • Mfr. Part No. 3NP1154-1DA20
Each
$1,017.89
  • RS Stock No. 0143446
  • Mfr. Part No. 3NP1144-1BC20
Each
$1,050.19
  • RS Stock No. 0143684
  • Mfr. Part No. 3NP1164-1BC10
Each
$1,624.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy