Siemens Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

$223.15

(exc. GST)

$245.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.15

*price indicative

RS Stock No.:
143-641
Mfr. Part No.:
3NP1134-1CA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Terminal Type

Flat Terminal

Series

SENTRON

IP Rating

IP30, IP20, IP40

Mechanical Fuse Size

NH00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 81346-2 Q

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 4 pole, NH00 model rated for 160 A, designed for assembly and installation on a mounting plate. It features a flat terminal and has a cover level of 45 mm, providing reliable performance and safety in various electrical applications.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Fuse monitoring

Overvoltage protection monitoring

  • RS Stock No. 0143684
  • Mfr. Part No. 3NP1164-1BC10
Each
$1,624.14
  • RS Stock No. 0143642
  • Mfr. Part No. 3NP1134-1CA20
Each
$262.35
  • RS Stock No. 0144033
  • Mfr. Part No. 3KF2416-4RF11
Each
$912.25
  • RS Stock No. 0299638
  • Mfr. Part No. 3NJ6304-2AA00-0AA0
Each
$5,719.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy