Legrand Switch Disconnector, 4 Pole, 63A Max Current
- RS Stock No.:
- 266-0256
- Mfr. Part No.:
- 0 223 18
- Brand:
- Legrand
Price Each**
$550.84
(exc. GST)
$605.92
(inc. GST)
On back order for despatch 20/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $550.84 |
**price indicative
Related links
- Legrand Switch Disconnector 63A Max Current
- Legrand Switch Disconnector 32A Max Current
- Legrand Switch Disconnector 63A Max Current
- Legrand Switch Disconnector 12A Max Current
- Legrand Switch Disconnector 250A Max Current
- Legrand Switch Disconnector 12A Max Current
- Legrand Switch Disconnector, 32A Max Current
- Siemens Switch Disconnector 63A Max Current